
CRCW12062K05FKEA | |
|---|---|
DigiKey Part Number | 541-2.05KFTR-ND - Tape & Reel (TR) 541-2.05KFCT-ND - Cut Tape (CT) 541-2.05KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K05FKEA |
Description | RES SMD 2.05K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K05FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.03760 | $0.94 |
| 50 | $0.03120 | $1.56 |
| 100 | $0.02610 | $2.61 |
| 250 | $0.02104 | $5.26 |
| 500 | $0.01814 | $9.07 |
| 1,000 | $0.01585 | $15.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00984 | $49.20 |
| 10,000 | $0.00919 | $91.90 |
| 15,000 | $0.00913 | $136.95 |
| 25,000 | $0.00907 | $226.75 |
| 35,000 | $0.00903 | $316.05 |
| 50,000 | $0.00846 | $423.00 |
| 60,000 | $0.00845 | $507.00 |
| 120,000 | $0.00838 | $1,005.60 |
| 125,000 | $0.00838 | $1,047.50 |

