
CRCW1206270RJNEA | |
|---|---|
DigiKey Part Number | 541-270ETR-ND - Tape & Reel (TR) 541-270ECT-ND - Cut Tape (CT) 541-270EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206270RJNEA |
Description | RES SMD 270 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206270RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04500 | $0.45 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.02820 | $1.41 |
| 100 | $0.02360 | $2.36 |
| 250 | $0.01888 | $4.72 |
| 500 | $0.01622 | $8.11 |
| 1,000 | $0.01411 | $14.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00769 | $38.45 |
| 10,000 | $0.00653 | $65.30 |
| 15,000 | $0.00648 | $97.20 |
| 25,000 | $0.00643 | $160.75 |
| 35,000 | $0.00640 | $224.00 |
| 50,000 | $0.00637 | $318.50 |
| 60,000 | $0.00636 | $381.60 |
| 120,000 | $0.00631 | $757.20 |
| 125,000 | $0.00630 | $787.50 |

