110 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206110RJNEA

DigiKey Part Number
541-110ETR-ND - Tape & Reel (TR)
541-110ECT-ND - Cut Tape (CT)
541-110EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206110RJNEA
Description
RES SMD 110 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206110RJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,405
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04500$0.45
25$0.03440$0.86
50$0.02820$1.41
100$0.02350$2.35
250$0.01884$4.71
500$0.01616$8.08
1,000$0.01407$14.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00984$49.20
10,000$0.00866$86.60
15,000$0.00807$121.05
25,000$0.00749$187.25
35,000$0.00693$242.55
50,000$0.00637$318.50
60,000$0.00636$381.60
120,000$0.00631$757.20
125,000$0.00630$787.50
Manufacturers Standard Package