
CRCW080561K9FKEA | |
|---|---|
DigiKey Part Number | 541-61.9KCTR-ND - Tape & Reel (TR) 541-61.9KCCT-ND - Cut Tape (CT) 541-61.9KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080561K9FKEA |
Description | RES SMD 61.9K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080561K9FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03120 | $0.78 |
| 50 | $0.02560 | $1.28 |
| 100 | $0.02090 | $2.09 |
| 250 | $0.01680 | $4.20 |
| 500 | $0.01448 | $7.24 |
| 1,000 | $0.01254 | $12.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00661 | $33.05 |
| 10,000 | $0.00546 | $54.60 |
| 15,000 | $0.00542 | $81.30 |
| 25,000 | $0.00537 | $134.25 |
| 35,000 | $0.00535 | $187.25 |
| 50,000 | $0.00532 | $266.00 |
| 60,000 | $0.00531 | $318.60 |
| 120,000 | $0.00527 | $632.40 |

