
CRCW06038R20JNEA | |
|---|---|
DigiKey Part Number | 541-8.2GTR-ND - Tape & Reel (TR) 541-8.2GCT-ND - Cut Tape (CT) 541-8.2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06038R20JNEA |
Description | RES SMD 8.2 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06038R20JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02080 | $0.52 |
| 50 | $0.01680 | $0.84 |
| 100 | $0.01370 | $1.37 |
| 250 | $0.01068 | $2.67 |
| 500 | $0.00898 | $4.49 |
| 1,000 | $0.00764 | $7.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00442 | $22.10 |
| 10,000 | $0.00331 | $33.10 |
| 15,000 | $0.00328 | $49.20 |
| 25,000 | $0.00325 | $81.25 |
| 35,000 | $0.00323 | $113.05 |
| 50,000 | $0.00322 | $161.00 |
| 60,000 | $0.00321 | $192.60 |
| 120,000 | $0.00318 | $381.60 |
| 125,000 | $0.00318 | $397.50 |

