
CRCW060382K5FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW060382K5FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060382K5FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060382K5FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060382K5FKEAHP |
Description | RES SMD 82.5K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060382K5FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.07500 | $0.75 |
100 | $0.04190 | $4.19 |
1,000 | $0.02704 | $27.04 |
2,500 | $0.02367 | $59.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02216 | $110.80 |
10,000 | $0.02059 | $205.90 |
15,000 | $0.01982 | $297.30 |
25,000 | $0.01899 | $474.75 |
35,000 | $0.01851 | $647.85 |
50,000 | $0.01806 | $903.00 |
125,000 | $0.01712 | $2,140.00 |
250,000 | $0.01658 | $4,145.00 |
500,000 | $0.01614 | $8,070.00 |