
CRCW060344K2FKEA | |
|---|---|
DigiKey Part Number | 541-44.2KHTR-ND - Tape & Reel (TR) 541-44.2KHCT-ND - Cut Tape (CT) 541-44.2KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060344K2FKEA |
Description | RES SMD 44.2K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060344K2FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02240 | $0.56 |
| 50 | $0.01820 | $0.91 |
| 100 | $0.01500 | $1.50 |
| 250 | $0.01172 | $2.93 |
| 500 | $0.00990 | $4.95 |
| 1,000 | $0.00845 | $8.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00546 | $27.30 |
| 10,000 | $0.00492 | $49.20 |
| 15,000 | $0.00488 | $73.20 |
| 25,000 | $0.00484 | $121.00 |
| 35,000 | $0.00473 | $165.55 |
| 50,000 | $0.00427 | $213.50 |
| 60,000 | $0.00426 | $255.60 |
| 120,000 | $0.00415 | $498.00 |
| 125,000 | $0.00414 | $517.50 |

