
CRCW06033R90FKEA | |
---|---|
DigiKey Part Number | 541-3.90HHTR-ND - Tape & Reel (TR) 541-3.90HHCT-ND - Cut Tape (CT) 541-3.90HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R90FKEA |
Description | RES SMD 3.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R90FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03800 | $0.38 |
100 | $0.01950 | $1.95 |
1,000 | $0.01203 | $12.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00916 | $45.80 |
10,000 | $0.00546 | $54.60 |
15,000 | $0.00542 | $81.30 |
25,000 | $0.00537 | $134.25 |
35,000 | $0.00535 | $187.25 |
50,000 | $0.00532 | $266.00 |
125,000 | $0.00526 | $657.50 |
250,000 | $0.00523 | $1,307.50 |