
CRCW060310K0FKTA | |
|---|---|
DigiKey Part Number | 541-2980-2-ND - Tape & Reel (TR) 541-2980-1-ND - Cut Tape (CT) 541-2980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310K0FKTA |
Description | RES SMD 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310K0FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05560 | $1.39 |
| 50 | $0.04660 | $2.33 |
| 100 | $0.03840 | $3.84 |
| 250 | $0.03260 | $8.15 |
| 500 | $0.02858 | $14.29 |
| 1,000 | $0.02538 | $25.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02051 | $102.55 |
| 10,000 | $0.01920 | $192.00 |
| 15,000 | $0.01809 | $271.35 |
| 25,000 | $0.01693 | $423.25 |
| 35,000 | $0.01634 | $571.90 |
| 50,000 | $0.01576 | $788.00 |
| 60,000 | $0.01573 | $943.80 |
| 120,000 | $0.01563 | $1,875.60 |
| 125,000 | $0.01562 | $1,952.50 |

