Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CRCW04022K40FKED | |
|---|---|
DigiKey Part Number | 541-2.40KLTR-ND - Tape & Reel (TR) 541-2.40KLCT-ND - Cut Tape (CT) 541-2.40KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K40FKED |
Description | RES 2.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K40FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02240 | $0.56 |
| 50 | $0.01800 | $0.90 |
| 100 | $0.01480 | $1.48 |
| 250 | $0.01156 | $2.89 |
| 500 | $0.00974 | $4.87 |
| 1,000 | $0.00832 | $8.32 |
| 5,000 | $0.00730 | $36.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00645 | $64.50 |
| 20,000 | $0.00558 | $111.60 |













