


CRCW040216K2FKED | |
---|---|
DigiKey Part Number | 541-16.2KLTR-ND - Tape & Reel (TR) 541-16.2KLCT-ND - Cut Tape (CT) 541-16.2KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040216K2FKED |
Description | RES SMD 16.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040216K2FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03000 | $0.30 |
100 | $0.01480 | $1.48 |
1,000 | $0.00840 | $8.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00927 | $92.70 |
20,000 | $0.00889 | $177.80 |
30,000 | $0.00851 | $255.30 |
50,000 | $0.00365 | $182.50 |
70,000 | $0.00350 | $245.00 |