CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02014K22FNED

DigiKey Part Number
541-CRCW02014K22FNEDTR-ND - Tape & Reel (TR)
541-CRCW02014K22FNEDCT-ND - Cut Tape (CT)
541-CRCW02014K22FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02014K22FNED
Description
RES SMD 4.22K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02014K22FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 18,659
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04100$0.41
100$0.02090$2.09
1,000$0.01231$12.31
2,500$0.00885$22.12
5,000$0.00877$43.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00653$65.30
20,000$0.00539$107.80
30,000$0.00536$160.80
50,000$0.00532$266.00
70,000$0.00530$371.00
100,000$0.00528$528.00
250,000$0.00523$1,307.50
500,000$0.00519$2,595.00
1,000,000$0.00517$5,170.00
Manufacturers Standard Package