
CPR0318R00JE31 | |
---|---|
DigiKey Part Number | CPR0318R00JE31-ND |
Manufacturer | |
Manufacturer Product Number | CPR0318R00JE31 |
Description | RES 18 OHM 3W 5% RADIAL |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.906" L x 0.375" W (23.00mm x 9.53mm) | |
Height - Seated (Max) | 0.375" (9.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |