
CPF351R000FKE14 | |
---|---|
DigiKey Part Number | 541-CPF351R000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF351R000FKE14 |
Description | CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.555" L (4.57mm x 14.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.14500 | $11.45 |
50 | $0.88020 | $44.01 |
100 | $0.79760 | $79.76 |
500 | $0.65666 | $328.33 |
1,000 | $0.61260 | $612.60 |
2,500 | $0.56575 | $1,414.38 |
5,000 | $0.53731 | $2,686.55 |