
CPF12K0000FKB14 | |
---|---|
DigiKey Part Number | 541-CPF12K0000FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF12K0000FKB14 |
Description | CPF-1 2K 1% T-1 B14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.86500 | $8.65 |
25 | $0.74200 | $18.55 |
50 | $0.66440 | $33.22 |
100 | $0.59840 | $59.84 |
300 | $0.51357 | $154.07 |
500 | $0.48096 | $240.48 |
1,000 | $0.44253 | $442.53 |
5,000 | $0.37415 | $1,870.75 |