
CMF55124R00FHEB | |
|---|---|
DigiKey Part Number | CMF124HFTR-ND - Tape & Reel (TR) CMF124HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55124R00FHEB |
Description | RES 124 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55124R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.46300 | $4.63 |
| 25 | $0.39480 | $9.87 |
| 50 | $0.35160 | $17.58 |
| 100 | $0.31490 | $31.49 |
| 250 | $0.27468 | $68.67 |
| 500 | $0.24950 | $124.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26364 | $263.64 |
| 2,000 | $0.24291 | $485.82 |
| 3,000 | $0.23226 | $696.78 |
| 5,000 | $0.22022 | $1,101.10 |
| 7,000 | $0.21304 | $1,491.28 |
| 10,000 | $0.20603 | $2,060.30 |
| 12,000 | $0.20267 | $2,432.04 |
| 24,000 | $0.19113 | $4,587.12 |
| 25,000 | $0.19050 | $4,762.50 |

