
CMF50383K00FHEB | |
---|---|
DigiKey Part Number | CMF383KQFTR-ND - Tape & Reel (TR) CMF383KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50383K00FHEB |
Description | RES 383K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50383K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.51583 | $515.83 |