CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07101R00JLEA

DigiKey Part Number
CMF07101R00JLEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF07101R00JLEA
Description
RES 101 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
101 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07101R00JLEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10478$523.90
Manufacturers Standard Package