
07T2003JF | |
---|---|
DigiKey Part Number | 07T2003JF-ND |
Manufacturer | |
Manufacturer Product Number | 07T2003JF |
Description | THERMISTOR NTC 200KOHM BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 200k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 200k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.14038 | $570.19 |