NTC Thermistor 15k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k 0805 (2012 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0805E3153JMT

DigiKey Part Number
BC2293TR-ND - Tape & Reel (TR)
BC2293CT-ND - Cut Tape (CT)
BC2293DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0805E3153JMT
Description
THERMISTOR NTC 15KOHM 3700K 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0805E3153JMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3700K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,522
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
5$0.34800$1.74
10$0.32900$3.29
25$0.30600$7.65
50$0.29060$14.53
100$0.27630$27.63
500$0.24772$123.86
1,000$0.23712$237.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14480$579.20
8,000$0.13924$1,113.92
12,000$0.13621$1,634.52
20,000$0.13260$2,652.00
28,000$0.13034$3,649.52
40,000$0.12806$5,122.40
Manufacturers Standard Package