NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0603E3103HMT

DigiKey Part Number
BC2290TR-ND - Tape & Reel (TR)
BC2290CT-ND - Cut Tape (CT)
BC2290DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0603E3103HMT
Description
THERMISTOR NTC 10KOHM 3610K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0603E3103HMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3610K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,514
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
5$0.39800$1.99
10$0.37700$3.77
25$0.35120$8.78
50$0.33340$16.67
100$0.31730$31.73
500$0.28494$142.47
1,000$0.27295$272.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25188$1,007.52
8,000$0.24265$1,941.20
12,000$0.23761$2,851.32
20,000$0.23162$4,632.40
28,000$0.22787$6,380.36
40,000$0.22407$8,962.80
Manufacturers Standard Package