


NTCASCWE3472J | |
|---|---|
DigiKey Part Number | BC2391-ND |
Manufacturer | |
Manufacturer Product Number | NTCASCWE3472J |
Description | THERM NTC 4.7KOHM 3977K STUD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Nonstandard, Threaded Stud |
Datasheet | Datasheet |
EDA/CAD Models | NTCASCWE3472J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 100°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 1.46" (37.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 5 | $3.28400 | $16.42 |
| 10 | $3.14000 | $31.40 |
| 25 | $2.96760 | $74.19 |
| 50 | $2.84980 | $142.49 |
| 100 | $2.74200 | $274.20 |
| 500 | $2.52516 | $1,262.58 |
| 1,000 | $2.44439 | $2,444.39 |

