
MRS25000C5604FCT00 | |
|---|---|
DigiKey Part Number | BC4645CT-ND - Cut Tape (CT) BC4645TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5604FCT00 |
Description | RES 5.6M OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.6W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C5604FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14700 | $1.47 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.10960 | $5.48 |
| 100 | $0.09710 | $9.71 |
| 250 | $0.08352 | $20.88 |
| 500 | $0.07500 | $37.50 |
| 1,000 | $0.06775 | $67.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05592 | $279.60 |
| 10,000 | $0.05161 | $516.10 |
| 15,000 | $0.04940 | $741.00 |
| 25,000 | $0.04689 | $1,172.25 |
| 35,000 | $0.04540 | $1,589.00 |
| 50,000 | $0.04394 | $2,197.00 |
| 60,000 | $0.04324 | $2,594.40 |
| 120,000 | $0.04084 | $4,900.80 |
| 125,000 | $0.04071 | $5,088.75 |

