15 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1509FCT00

DigiKey Part Number
BC4008CT-ND - Cut Tape (CT)
BC4008TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1509FCT00
Description
RES 15 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1509FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,596
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.13600$1.36
25$0.11480$2.87
50$0.10120$5.06
100$0.08970$8.97
250$0.07712$19.28
500$0.06918$34.59
1,000$0.06245$62.45
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.05145$257.25
10,000$0.04745$474.50
15,000$0.04539$680.85
25,000$0.04306$1,076.50
35,000$0.04167$1,458.45
50,000$0.04032$2,016.00
60,000$0.03967$2,380.20
120,000$0.03744$4,492.80
125,000$0.03732$4,665.00
Manufacturers Standard Package