



MMU01020C1802FB300 | |
|---|---|
DigiKey Part Number | 749-1436-2-ND - Tape & Reel (TR) 749-1436-1-ND - Cut Tape (CT) 749-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1802FB300 |
Description | RES 18K OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C1802FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.12680 | $3.17 |
| 50 | $0.11180 | $5.59 |
| 100 | $0.09920 | $9.92 |
| 250 | $0.08536 | $21.34 |
| 500 | $0.07664 | $38.32 |
| 1,000 | $0.06925 | $69.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05973 | $179.19 |
| 6,000 | $0.05487 | $329.22 |
| 9,000 | $0.05237 | $471.33 |
| 15,000 | $0.04955 | $743.25 |
| 21,000 | $0.04786 | $1,005.06 |
| 30,000 | $0.04622 | $1,386.60 |
| 36,000 | $0.04543 | $1,635.48 |
| 72,000 | $0.04272 | $3,075.84 |
| 75,000 | $0.04258 | $3,193.50 |

