



MMU01020C1001FB300 | |
|---|---|
DigiKey Part Number | MMU-1.0KCTR-ND - Tape & Reel (TR) MMU-1.0KCCT-ND - Cut Tape (CT) MMU-1.0KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1001FB300 |
Description | RES SMD 1K OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C1001FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08100 | $0.81 |
| 25 | $0.07560 | $1.89 |
| 50 | $0.07120 | $3.56 |
| 100 | $0.06730 | $6.73 |
| 250 | $0.06244 | $15.61 |
| 500 | $0.05910 | $29.55 |
| 1,000 | $0.05604 | $56.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05539 | $166.17 |
| 6,000 | $0.04889 | $293.34 |
| 9,000 | $0.04865 | $437.85 |
| 15,000 | $0.04837 | $725.55 |
| 21,000 | $0.04820 | $1,012.20 |
| 30,000 | $0.04804 | $1,441.20 |
| 36,000 | $0.04765 | $1,715.40 |
| 72,000 | $0.04604 | $3,314.88 |
| 75,000 | $0.04596 | $3,447.00 |

