



MMB02070C5609FB200 | |
|---|---|
DigiKey Part Number | MMB-56BTR-ND - Tape & Reel (TR) MMB-56BCT-ND - Cut Tape (CT) MMB-56BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C5609FB200 |
Description | RES SMD 56 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C5609FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13000 | $1.30 |
| 25 | $0.12120 | $3.03 |
| 50 | $0.11440 | $5.72 |
| 100 | $0.10800 | $10.80 |
| 250 | $0.10032 | $25.08 |
| 500 | $0.09504 | $47.52 |
| 1,000 | $0.08340 | $83.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08250 | $165.00 |
| 4,000 | $0.08068 | $322.72 |
| 6,000 | $0.08028 | $481.68 |
| 10,000 | $0.07983 | $798.30 |
| 14,000 | $0.07956 | $1,113.84 |
| 20,000 | $0.07929 | $1,585.80 |
| 24,000 | $0.07902 | $1,896.48 |
| 48,000 | $0.07635 | $3,664.80 |
| 50,000 | $0.07620 | $3,810.00 |

