



MMA02040C2701FB300 | |
|---|---|
DigiKey Part Number | MMA-2.7KATR-ND - Tape & Reel (TR) MMA-2.7KACT-ND - Cut Tape (CT) MMA-2.7KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2701FB300 |
Description | RES SMD 2.7K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2701FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.04840 | $1.21 |
| 50 | $0.04580 | $2.29 |
| 100 | $0.04330 | $4.33 |
| 250 | $0.04016 | $10.04 |
| 500 | $0.03798 | $18.99 |
| 1,000 | $0.03598 | $35.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03347 | $100.41 |
| 6,000 | $0.03207 | $192.42 |
| 9,000 | $0.03190 | $287.10 |
| 15,000 | $0.03170 | $475.50 |
| 21,000 | $0.03128 | $656.88 |
| 30,000 | $0.03066 | $919.80 |
| 36,000 | $0.03035 | $1,092.60 |
| 72,000 | $0.02928 | $2,108.16 |
| 75,000 | $0.02922 | $2,191.50 |


