
MKT1813322255 | |
|---|---|
DigiKey Part Number | 56-MKT1813322255-ND |
Manufacturer | |
Manufacturer Product Number | MKT1813322255 |
Description | CAP FILM 0.022UF 10% 250VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MKT1813322255 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.05800 | $10.58 |
| 50 | $0.84440 | $42.22 |
| 100 | $0.77860 | $77.86 |
| 500 | $0.66734 | $333.67 |
| 2,000 | $0.60459 | $1,209.18 |
| 4,000 | $0.58126 | $2,325.04 |
| 6,000 | $0.56957 | $3,417.42 |

