
MBB02070C2008FRP00 | |
|---|---|
DigiKey Part Number | BC2.00ZTR-ND - Tape & Reel (TR) BC2.00ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2008FRP00 |
Description | RES 2 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MBB02070C2008FRP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09600 | $0.96 |
| 25 | $0.08920 | $2.23 |
| 50 | $0.08420 | $4.21 |
| 100 | $0.07940 | $7.94 |
| 250 | $0.07376 | $18.44 |
| 500 | $0.06982 | $34.91 |
| 1,000 | $0.06623 | $66.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06334 | $316.70 |
| 10,000 | $0.05798 | $579.80 |
| 15,000 | $0.05772 | $865.80 |
| 25,000 | $0.05744 | $1,436.00 |
| 35,000 | $0.05657 | $1,979.95 |
| 50,000 | $0.05558 | $2,779.00 |
| 60,000 | $0.05509 | $3,305.40 |
| 120,000 | $0.05340 | $6,408.00 |
| 125,000 | $0.05331 | $6,663.75 |

