
MALREKE05AA133J00K | |
---|---|
DigiKey Part Number | MALREKE05AA133J00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE05AA133J00K |
Description | CAP ALUM 3.3UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 36.17Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 36.17Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28.8 mA @ 120 Hz | |
Impedance | 2 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |