
MAL215732471E3 | |
|---|---|
DigiKey Part Number | 4345PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215732471E3 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215732471E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.352 A @ 10 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.58000 | $10.58 |
| 10 | $7.58800 | $75.88 |
| 50 | $6.35420 | $317.71 |
| 100 | $5.96610 | $596.61 |
| 500 | $5.30008 | $2,650.04 |
| 1,000 | $5.09083 | $5,090.83 |

