
MAL212856478E3 | |
|---|---|
DigiKey Part Number | MAL212856478E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL212856478E3 |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial 43Ohm @ 100Hz |
Datasheet | Datasheet |
EDA/CAD Models | MAL212856478E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 43Ohm @ 100Hz | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 25.3 mA @ 100 Hz | |
Impedance | 3.5 Ohms | |
Lead Spacing | 0.205" (5.20mm) | |
Size / Dimension | 0.315" L x 0.197" W (8.00mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial |

