
MAL212517821E3 | |
|---|---|
DigiKey Part Number | 56-MAL212517821E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL212517821E3 |
Description | CAP ALUM 820UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 175mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 175mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 100 Hz | |
Ripple Current @ High Frequency | 910 mA @ 10 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.23000 | $4.23 |
| 10 | $2.48200 | $24.82 |
| 50 | $2.25780 | $112.89 |
| 260 | $1.94592 | $505.94 |
| 520 | $1.83240 | $952.85 |
| 1,040 | $1.73813 | $1,807.66 |
| 2,600 | $1.63759 | $4,257.73 |
| 5,200 | $1.58935 | $8,264.62 |

