LSR3700001001KR500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.56476
Datasheet
LSR 1.0K OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSR3700001001KR500

DigiKey Part Number
BC1.0KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSR3700001001KR500
Description
RES 1K OHM 1/2W 10% AXIAL
Customer Reference
Detailed Description
1 kOhms ±10% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
-600/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Obsolete
This product is no longer manufactured. View Substitutes