
K473K15X7RF5TH5 | |
|---|---|
DigiKey Part Number | BC1099TR-ND - Tape & Reel (TR) BC1099CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K473K15X7RF5TH5 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K473K15X7RF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14700 | $1.47 |
| 50 | $0.10580 | $5.29 |
| 100 | $0.09340 | $9.34 |
| 500 | $0.07234 | $36.17 |
| 1,000 | $0.06585 | $65.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05232 | $209.28 |
| 8,000 | $0.05081 | $406.48 |
| 12,000 | $0.04901 | $588.12 |
| 20,000 | $0.04874 | $974.80 |
| 28,000 | $0.04703 | $1,316.84 |
| 40,000 | $0.04688 | $1,875.20 |
| 48,000 | $0.04681 | $2,246.88 |
| 96,000 | $0.04498 | $4,318.08 |
| 100,000 | $0.04488 | $4,488.00 |

