10000 pF -20%, +80% 25V Ceramic Capacitor Y5V (F) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103Z15Y5VE5TH5

DigiKey Part Number
BC1152TR-ND - Tape & Reel (TR)
BC1152CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K103Z15Y5VE5TH5
Description
CAP CER 10000PF 25V Y5V RADIAL
Customer Reference
Detailed Description
10000 pF -20%, +80% 25V Ceramic Capacitor Y5V (F) Radial
Datasheet
 Datasheet
EDA/CAD Models
K103Z15Y5VE5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,158
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13200$1.32
50$0.09480$4.74
100$0.08340$8.34
500$0.06420$32.10
1,000$0.05826$58.26
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.