
HVR3700007504FR500 | |
---|---|
DigiKey Part Number | PPCHF7.50MTR-ND - Tape & Reel (TR) PPCHF7.50MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700007504FR500 |
Description | RES 7.5M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700007504FR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.30300 | $3.03 |
25 | $0.25680 | $6.42 |
50 | $0.22780 | $11.39 |
100 | $0.20320 | $20.32 |
250 | $0.17620 | $44.05 |
500 | $0.15930 | $79.65 |
1,000 | $0.14495 | $144.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11938 | $596.90 |
10,000 | $0.11102 | $1,110.20 |
15,000 | $0.10673 | $1,600.95 |
25,000 | $0.10187 | $2,546.75 |
35,000 | $0.09898 | $3,464.30 |
50,000 | $0.09615 | $4,807.50 |