
HVR2500006203FR500 | |
---|---|
DigiKey Part Number | PPCQF620KTR-ND - Tape & Reel (TR) PPCQF620KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500006203FR500 |
Description | RES 620K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500006203FR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.21200 | $2.12 |
25 | $0.17920 | $4.48 |
50 | $0.15880 | $7.94 |
100 | $0.14120 | $14.12 |
250 | $0.12192 | $30.48 |
500 | $0.10984 | $54.92 |
1,000 | $0.09956 | $99.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08115 | $405.75 |
10,000 | $0.07518 | $751.80 |
15,000 | $0.07211 | $1,081.65 |
25,000 | $0.06864 | $1,716.00 |
35,000 | $0.06657 | $2,329.95 |
50,000 | $0.06455 | $3,227.50 |
125,000 | $0.06008 | $7,510.00 |