
F17734222000 | |
|---|---|
DigiKey Part Number | F17734222000-ND |
Manufacturer | |
Manufacturer Product Number | F17734222000 |
Description | CAP FILM 0.22UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 253V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 253V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" Dia x 1.043" L (10.00mm x 26.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.86000 | $4.86 |
| 10 | $3.54800 | $35.48 |
| 50 | $2.94660 | $147.33 |
| 100 | $2.74310 | $274.31 |
| 500 | $2.36740 | $1,183.70 |
| 1,000 | $2.23912 | $2,239.12 |
| 3,000 | $2.06837 | $6,205.11 |

