
CCF554K75FKE36 | |
|---|---|
DigiKey Part Number | 749-2078-2-ND - Tape & Reel (TR) 749-2078-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF554K75FKE36 |
Description | RES 4.75 KOHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11600 | $1.16 |
| 25 | $0.09760 | $2.44 |
| 50 | $0.08580 | $4.29 |
| 100 | $0.07600 | $7.60 |
| 250 | $0.06520 | $16.30 |
| 500 | $0.05840 | $29.20 |
| 1,000 | $0.05263 | $52.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04234 | $211.70 |
| 10,000 | $0.03898 | $389.80 |
| 15,000 | $0.03725 | $558.75 |
| 25,000 | $0.03529 | $882.25 |
| 35,000 | $0.03412 | $1,194.20 |
| 50,000 | $0.03299 | $1,649.50 |
| 60,000 | $0.03244 | $1,946.40 |
| 120,000 | $0.03056 | $3,667.20 |
| 125,000 | $0.03046 | $3,807.50 |

