4700 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237036472

DigiKey Part Number
56-BFC237036472CT-ND - Cut Tape (CT)
56-BFC237036472TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC237036472
Description
CAP FILM 4700PF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237036472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,302
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.43600$4.36
50$0.33280$16.64
100$0.30090$30.09
500$0.24734$123.67
1,000$0.23077$230.77
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.22148$442.96
4,000$0.21004$840.16
6,000$0.20430$1,225.80
10,000$0.19795$1,979.50
14,000$0.19424$2,719.36
20,000$0.19066$3,813.20
24,000$0.18897$4,535.28
48,000$0.18327$8,796.96
50,000$0.18296$9,148.00
Manufacturers Standard Package