12 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
AC07

AC07000001202JAC00

DigiKey Part Number
749-AC07000001202JAC00CT-ND - Cut Tape (CT)
749-AC07000001202JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC07000001202JAC00
Description
RES 12K OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,964
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.09000$4.09
10$2.75700$27.57
25$2.39600$59.90
50$2.17020$108.51
100$1.97820$197.82
250$1.76780$441.95
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.63618$818.09
1,000$1.52438$1,524.38
1,500$1.46697$2,200.46
2,500$1.40203$3,505.08
3,500$1.36333$4,771.65
5,000$1.32554$6,627.70
6,000$1.30741$7,844.46
Manufacturers Standard Package