


AC07000001000JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000001000JAC00CT-ND - Cut Tape (CT) 749-AC07000001000JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000001000JAC00 |
Description | RES 100 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC07000001000JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.08200 | $10.82 |
| 25 | $0.93000 | $23.25 |
| 50 | $0.83460 | $41.73 |
| 100 | $0.75360 | $75.36 |
| 250 | $0.66484 | $166.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.51788 | $258.94 |
| 1,000 | $0.47774 | $477.74 |
| 1,500 | $0.45712 | $685.68 |
| 2,500 | $0.43380 | $1,084.50 |
| 3,500 | $0.43087 | $1,508.04 |

