
660C10AES10 | |
|---|---|
DigiKey Part Number | 660C10AES10-ND |
Manufacturer | |
Manufacturer Product Number | 660C10AES10 |
Description | CAP CER 10000PF 10KV Z5U AXIAL |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 10000V (10kV) Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | 660C10AES10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 1.457" Dia x 0.433" L (37.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |

