
1C10X7R104K050R | |
|---|---|
DigiKey Part Number | 56-1C10X7R104K050RTR-ND - Tape & Reel (TR) 56-1C10X7R104K050RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1C10X7R104K050R |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10X7R104K050R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27000 | $2.70 |
| 50 | $0.20080 | $10.04 |
| 100 | $0.17960 | $17.96 |
| 500 | $0.14388 | $71.94 |
| 1,000 | $0.13286 | $132.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.12322 | $308.05 |
| 5,000 | $0.11386 | $569.30 |
| 7,500 | $0.11025 | $826.88 |
| 12,500 | $0.10896 | $1,362.00 |
| 17,500 | $0.10664 | $1,866.20 |
| 25,000 | $0.10441 | $2,610.25 |
| 30,000 | $0.10336 | $3,100.80 |
| 60,000 | $0.09980 | $5,988.00 |
| 62,500 | $0.09961 | $6,225.62 |

