1C10X7R103K050R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,473
Unit Price: $0.22000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.11438
Datasheet

Upgrade


KEMET
In Stock: 11,221
Unit Price: $0.30000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.02051
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.02051
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.56335
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.56335
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.15220
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.15220
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.14877
Datasheet

Similar


KEMET
In Stock: 41,224
Unit Price: $0.87000
Datasheet

Similar


KEMET
In Stock: 7,061
Unit Price: $0.87000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.14877
Datasheet

Similar


KEMET
In Stock: 18,739
Unit Price: $0.30000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C10X7R103K050R

DigiKey Part Number
1C10X7R103K050R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1C10X7R103K050R
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
1C10X7R103K050R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12154$1,215.40
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.