
1C10X7R103K050B | |
|---|---|
DigiKey Part Number | 1C10X7R103K050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10X7R103K050B |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10X7R103K050B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.23380 | $11.69 |
| 100 | $0.20850 | $20.85 |
| 500 | $0.16938 | $84.69 |
| 1,000 | $0.15788 | $157.88 |
| 2,500 | $0.14827 | $370.68 |
| 5,000 | $0.13459 | $672.95 |

