
VTDCFAPC064G-1A7 | |
---|---|
DigiKey Part Number | VTDCFAPC064G-1A7-ND |
Manufacturer | |
Manufacturer Product Number | VTDCFAPC064G-1A7 |
Description | MEM CARD COMPACTFLASH 64GB SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 64GB SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 64GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $470.23650 | $9,404.73 |