TAR06ATNU1021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAR06ATBU1052

DigiKey Part Number
2577-TAR06ATBU1052TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAR06ATBU1052
Description
RES SMD 10.5K OHM 1/2W 1206
Customer Reference
Detailed Description
10.5 kOhms ±0.05% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 50 days from Viking Tech America Corporation
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.57300$2,865.00